357-054-420-268

Heilind Number:EDA357-054-420-268
Manufacturer:EDAC
Manufacturer Number:357-054-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-420-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-054-420-268. Featuring a sleek black design, this connector not only enhances the aesthetic appeal of your setup but also ensures reliable performance. With a high amperage rating of 5A, it can handle power-intensive applications with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector boasts a double row configuration with 54 positions, providing ample connectivity options. Made of premium Copper Alloy, the contacts offer excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure connections. Its straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in this essential component for seamless board-to-board PCB connections in your projects.