357-054-420-278

Heilind Number:EDA357-054-420-278
Manufacturer:EDAC
Manufacturer Number:357-054-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-420-278

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, 357-054-420-278. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality copper alloy contacts, it offers a total of 54 positions for seamless connectivity. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your board layout. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Elevate your PCB design with this essential component from our lineup of premium connectors.