357-054-422-203

Heilind Number:EDA357-054-422-203
Manufacturer:EDAC
Manufacturer Number:357-054-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-422-203

Detailed Description

Upgrade your PCB connections with our 357-054-422-203 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 54 positions each, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're designing industrial machinery or consumer electronics, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, guarantees optimal performance even in harsh environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity standards with this essential component in our range of board-to-board PCB connectors.