357-054-422-204

Heilind Number:EDA357-054-422-204
Manufacturer:EDAC
Manufacturer Number:357-054-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-422-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-054-422-204. Designed for optimal power transmission, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 54 positions at a pitch of .156 inches, this connector facilitates seamless data transfer on your circuit board. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Trust in this essential component for secure and efficient board-to-board connections. Elevate your project with the ultimate in connectivity solutions.