357-054-422-207

Heilind Number:EDA357-054-422-207
Manufacturer:EDAC
Manufacturer Number:357-054-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-054-422-207, designed for seamless connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of copper alloy contacts offering a total of 54 positions, it provides ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy and secure connections, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity solutions. Trust in its quality and performance, backed by our commitment to excellence in every detail. Elevate your electronic projects with the Card Edge Connector 357-054-422-207.