357-054-422-212

Heilind Number:EDA357-054-422-212
Manufacturer:EDAC
Manufacturer Number:357-054-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-422-212

Detailed Description

Upgrade your PCB connectivity with our 357-054-422-212 Card Edge Connector. Designed for high-performance applications, this connector features two rows of 54 positions each, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers excellent heat and flame resistance. Crafted with Copper Alloy contacts, it provides reliable conductivity for currents up to 5A. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Elevate your connectivity solutions with this black Card Edge Connector.