357-054-422-258

Heilind Number:EDA357-054-422-258
Manufacturer:EDAC
Manufacturer Number:357-054-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-422-258

Detailed Description

Introducing the 357-054-422-258 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of contact points crafted from Copper Alloy, it offers exceptional conductivity and longevity. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the 54 positions cater to a wide range of connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring robust and reliable performance. Upgrade your PCB connections with the 357-054-422-258 Card Edge Connector.