357-054-422-278

Heilind Number:EDA357-054-422-278
Manufacturer:EDAC
Manufacturer Number:357-054-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-422-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver reliable connectivity in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures long-lasting performance even in demanding environments. With a sleek black finish, it not only looks professional but also stands out on your PCB. Featuring two rows of 54 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient board-to-board connections. Rated for 5A of current, this connector is suitable for power and data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various industries. Trust in the quality and reliability of this Card Edge Connector for seamless connectivity solutions.