357-054-424-201

Heilind Number:EDA357-054-424-201
Manufacturer:EDAC
Manufacturer Number:357-054-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-201

Detailed Description

Upgrade your PCB connections with our sleek and high-performing Card Edge Connector. Designed for optimal efficiency, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, you can count on reliable connectivity for all 54 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in any environment. Trust in our Card Edge Connector to streamline your PCB connections with precision and quality.