357-054-424-202

Heilind Number:EDA357-054-424-202
Manufacturer:EDAC
Manufacturer Number:357-054-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-202

Detailed Description

Upgrade your PCB connectivity with our 357-054-424-202 Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 54 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Whether you're creating a new project or upgrading existing hardware, this connector guarantees reliable power delivery with a 5A amperage rating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our high-quality connector to streamline your board-to-board connections with ease.