357-054-424-203

Heilind Number:EDA357-054-424-203
Manufacturer:EDAC
Manufacturer Number:357-054-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Featuring a sleek black finish, this connector is not only visually appealing but also durable, with a UL 94V-0 Thermoplastic Polyester housing that ensures superior performance even in the most demanding environments. With two rows of meticulously crafted Copper Alloy contacts, each positioned at a precise .156-inch pitch and .2-inch row spacing, this connector offers 54 positions for versatile connectivity options. Its straight mount orientation allows for easy installation, while its 5A amperage rating guarantees efficient power transmission. Engineered to excel in harsh conditions, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB designs with the 357-054-424-203 Card Edge Connector – where form meets function with perfection.