357-054-424-204

Heilind Number:EDA357-054-424-204
Manufacturer:EDAC
Manufacturer Number:357-054-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-204

Detailed Description

Introducing our 357-054-424-204 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that complements any system. Its robust UL 94V-0 Thermoplastic Polyester housing ensures fire safety compliance, while the Copper Alloy contacts guarantee reliable performance even in high-amperage applications, supporting up to 5 A. With two rows and 54 positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and efficiency of our Card Edge Connector for seamless and secure PCB connections in your electronic projects.