357-054-424-207

Heilind Number:EDA357-054-424-207
Manufacturer:EDAC
Manufacturer Number:357-054-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-207

Detailed Description

Introducing our 357-054-424-207 Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Engineered for performance and reliability, this connector features a sleek black design that not only enhances the aesthetics of your PCB layout but also ensures easy identification. With a high amperage rating of 5 A, it can efficiently handle power transmission without compromising on safety. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. Boasting two rows of copper alloy contacts, each spaced precisely at .156 inches with .2 inches between rows, it offers a total of 54 positions for versatile connectivity options. Whether you're designing for industrial applications or consumer electronics, this connector is built to withstand harsh conditions with an operating temperature range of -40 to 105 °C. Trust in its quality and performance, as it meets the highest standards in the industry. Elevate your PCB assembly with the 357-054-424-207 Card Edge Connector.