357-054-424-208

Heilind Number:EDA357-054-424-208
Manufacturer:EDAC
Manufacturer Number:357-054-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-208

Detailed Description

Introducing our robust and reliable Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures optimal performance and durability. With two rows and 54 positions, it offers ample connectivity options for your PCBs. The .156-inch pitch and .2-inch row spacing provide precise and secure mating, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Trust in its 5A amperage rating and black color for efficient and sleek integration into your electronic systems. Upgrade your connectivity solutions with our Card Edge Connector.