357-054-424-258

Heilind Number:EDA357-054-424-258
Manufacturer:EDAC
Manufacturer Number:357-054-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-258

Detailed Description

Introducing our 357-054-424-258 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable black UL 94V-0 thermoplastic polyester housing, ensuring both durability and safety. With a double-row configuration and 54 positions, it offers ample connectivity for complex systems. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various PCB layouts. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability. Elevate your electronic systems with this essential component.