357-054-424-268

Heilind Number:EDA357-054-424-268
Manufacturer:EDAC
Manufacturer Number:357-054-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-268

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only adds a touch of sophistication to your setup but also ensures optimal signal transmission. With a current rating of 5A, it delivers reliable power connectivity for your electronic devices. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing exceptional safety and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 54 positions, it allows for efficient data transfer with minimal signal loss. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB interconnection needs.