357-054-424-278

Heilind Number:EDA357-054-424-278
Manufacturer:EDAC
Manufacturer Number:357-054-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-424-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design for a professional finish. Engineered for high performance, this connector boasts a 5A amperage rating, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable and long-lasting connectivity. With two rows and 54 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mount orientation, it's easy to install for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Elevate your PCB design with this essential connector, a must-have in any electronics project.