357-054-440-201

Heilind Number:EDA357-054-440-201
Manufacturer:EDAC
Manufacturer Number:357-054-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-440-201

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector, SKU 357-054-440-201. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 54 positions allow for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector for seamless and efficient PCB integration.