357-054-440-202

Heilind Number:EDA357-054-440-202
Manufacturer:EDAC
Manufacturer Number:357-054-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-440-202

Detailed Description

Introducing our 357-054-440-202 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission with minimal interference. Featuring 54 positions, this connector is perfect for complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in the quality and performance of our Card Edge Connector to elevate your electronic designs.