357-054-440-203

Heilind Number:EDA357-054-440-203
Manufacturer:EDAC
Manufacturer Number:357-054-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-440-203

Detailed Description

Introducing our 357-054-440-203 Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic devices. Designed for reliability and durability, this connector boasts a sleek black color and is constructed from high-quality UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each with 54 positions, it ensures efficient power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in the 357-054-440-203 for superior performance and connectivity in your PCB designs.