357-054-440-207

Heilind Number:EDA357-054-440-207
Manufacturer:EDAC
Manufacturer Number:357-054-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-440-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in various electronic applications. With two rows of precision-engineered Copper Alloy contacts, delivering reliable connectivity with a current rating of 5 A. The 54-position design, with a pitch of .156 inches and row spacing of .2 inches, allows for efficient data transfer in compact spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy and secure installation. Upgrade your connectivity solutions with this essential component, a must-have in any project that demands high-quality performance and longevity.