357-054-440-258

Heilind Number:EDA357-054-440-258
Manufacturer:EDAC
Manufacturer Number:357-054-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-440-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component essential for seamless electronic connections. This black connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing, ensures safety and longevity in any application. With two rows for increased versatility, it offers 54 copper alloy contact positions, guaranteeing secure and efficient signal transmission. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in our Card Edge Connector for optimal performance and connectivity in your electronic systems.