357-054-440-268

Heilind Number:EDA357-054-440-268
Manufacturer:EDAC
Manufacturer Number:357-054-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-440-268

Detailed Description

Introducing our 357-054-440-268 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of contact points crafted from Copper Alloy, delivering a seamless connection with a pitch of .156 inches and row spacing of .2 inches. Boasting 54 positions, this connector offers ample room for your PCB layout requirements. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105°C guarantees reliable performance even in harsh environments. Trust in the 357-054-440-268 for seamless and secure board-to-board connections in your electronic applications.