357-054-442-201

Heilind Number:EDA357-054-442-201
Manufacturer:EDAC
Manufacturer Number:357-054-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-442-201

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it can handle an amperage of 5A, making it suitable for various applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 54 positions allow for ample connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees reliable functionality even in harsh environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.