357-054-442-202

Heilind Number:EDA357-054-442-202
Manufacturer:EDAC
Manufacturer Number:357-054-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-442-202

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe power transmission. With a compact design featuring two rows of 54 positions, it offers ample connectivity in a limited space. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Designed for easy installation, the connector boasts a straight mount orientation and .156-inch pitch, with .2-inch row spacing for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a wide range of industrial applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.