357-054-442-203

Heilind Number:EDA357-054-442-203
Manufacturer:EDAC
Manufacturer Number:357-054-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-442-203

Detailed Description

Introducing our Card Edge Connector, designed for reliable and efficient board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance even in demanding environments. With two rows of contacts made of Copper Alloy, it guarantees secure and stable connections. The .156 inch pitch and .2 inch row spacing, along with 54 positions, provide ample room for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component in your electronic projects. Trust in the quality and reliability of our Card Edge Connector for all your PCB connectivity needs.