357-054-442-204

Heilind Number:EDA357-054-442-204
Manufacturer:EDAC
Manufacturer Number:357-054-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-442-204

Detailed Description

Introducing our 357-054-442-204 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. This sleek and durable black connector boasts a high amperage rating of 5A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in operation. With two rows of 54 copper alloy contacts, each precisely spaced at .156 inches with a .2-inch row pitch, this connector ensures optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the 357-054-442-204 for efficient and secure PCB connections in any application.