357-054-442-207

Heilind Number:EDA357-054-442-207
Manufacturer:EDAC
Manufacturer Number:357-054-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-442-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 54 copper alloy contacts, it offers optimal signal transmission efficiency. The .156 inch pitch and .2 inch row spacing provide easy integration into PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage rating and robust construction to deliver consistent performance, making it an essential component for your electronic projects. Elevate your connectivity solutions with our Card Edge Connector.