357-054-442-258

Heilind Number:EDA357-054-442-258
Manufacturer:EDAC
Manufacturer Number:357-054-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-442-258

Detailed Description

Introducing the 357-054-442-258 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This essential component, featuring a striking black color and constructed from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .156 inch pitch and .2 inch row spacing, you can achieve seamless board-to-board connections with ease. Boasting 54 positions for maximum versatility, this connector offers a straight mount orientation for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Elevate your PCB assembly with the 357-054-442-258, a top-tier component in the realm of Card Edge Connectors.