357-054-442-268

Heilind Number:EDA357-054-442-268
Manufacturer:EDAC
Manufacturer Number:357-054-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-442-268

Detailed Description

Introducing our 357-054-442-268 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a striking black color and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers superior performance. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it provides seamless connectivity for up to 54 positions. Designed for easy installation with a straight mount orientation, this connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in any environment. Trust in our 357-054-442-268 Card Edge Connector for efficient and durable PCB connections.