357-054-455-202

Heilind Number:EDA357-054-455-202
Manufacturer:EDAC
Manufacturer Number:357-054-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-455-202

Detailed Description

Introducing our 357-054-455-202 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and versatility, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of contact points, each crafted from high-quality Copper Alloy, it offers exceptional conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy installation and efficient PCB design. Boasting 54 positions and a 5A amperage rating, it can accommodate a wide range of power and signal requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in various environments. Trust in the 357-054-455-202 for seamless and reliable board connections in your next project.