357-054-455-204

Heilind Number:EDA357-054-455-204
Manufacturer:EDAC
Manufacturer Number:357-054-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-455-204

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for high-performance applications. This sleek and durable connector, with a striking black color, boasts a 5 A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connections. The 54 positions accommodate complex PCB layouts with ease. Its straight mount orientation and row spacing of .2 inches allow for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your connectivity game with this essential component, perfect for board-to-board PCB connections.