357-054-455-207

Heilind Number:EDA357-054-455-207
Manufacturer:EDAC
Manufacturer Number:357-054-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-455-207

Detailed Description

Enhance your PCB connectivity with our 357-054-455-207 Card Edge Connector, designed for optimal performance in demanding electronic applications. Made from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, this connector ensures reliable power transmission at an amperage of 5A. With two rows and 54 positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation onto PCBs. Trust in our product for seamless board-to-board connections in your electronic devices.