357-054-455-212

Heilind Number:EDA357-054-455-212
Manufacturer:EDAC
Manufacturer Number:357-054-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-455-212

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections in your electronic devices. Designed for optimal signal transmission, this connector features 54 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, allowing for secure and stable assembly. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Its sleek black color and straight mount orientation further enhance its versatility. Trust in this Card Edge Connector to deliver superior performance and connectivity in your electronic projects.