357-054-455-258

Heilind Number:EDA357-054-455-258
Manufacturer:EDAC
Manufacturer Number:357-054-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered to deliver seamless connectivity in a variety of applications. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Each of the 54 positions, spread across two rows, is expertly crafted from Copper Alloy, ensuring reliable and efficient power delivery. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true workhorse, meeting the demands of even the most challenging environments. Whether you're designing for industrial machinery, telecommunications systems, or consumer electronics, our Card Edge Connector is the perfect choice for ensuring seamless and secure connections. Trust in its exceptional quality and performance to elevate your next project to new heights.