357-054-455-268

Heilind Number:EDA357-054-455-268
Manufacturer:EDAC
Manufacturer Number:357-054-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-455-268

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and style. With two rows of high-quality Copper Alloy contacts, it offers a total of 54 positions with a pitch of .156 inches, perfect for accommodating a wide range of connection needs. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in various environments. Trust in its 5A amperage rating and robust construction for dependable and efficient connectivity in your electronic applications. Elevate your PCB designs with this essential component, setting new standards for performance and durability.