357-054-455-278

Heilind Number:EDA357-054-455-278
Manufacturer:EDAC
Manufacturer Number:357-054-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-455-278

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 54 positions, offering ample connectivity options. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector is built to withstand even the harshest operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy and secure installation. Elevate your PCB connectivity with this essential component.