357-054-456-201

Heilind Number:EDA357-054-456-201
Manufacturer:EDAC
Manufacturer Number:357-054-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With an amperage rating of 5A, it guarantees efficient power transmission. The connector boasts two rows of precisely engineered copper alloy contacts, offering a total of 54 positions with a pitch of .156 inches. Its straight mount orientation and row spacing of .2 inches provide easy installation and optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its exceptional quality and performance to meet your connectivity needs with unmatched precision.