357-054-456-203

Heilind Number:EDA357-054-456-203
Manufacturer:EDAC
Manufacturer Number:357-054-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-456-203

Detailed Description

Introducing our 357-054-456-203 Card Edge Connector, a must-have component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The .156 inch pitch and .2 inch row spacing provide precise alignment for seamless board-to-board connections. Featuring 54 positions, it offers ample connectivity options for your electronic devices. Whether you're a professional in the industry or a DIY enthusiast, this straight mount connector is easy to install and built to last. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its quality and performance for all your PCB connectivity needs. Explore more in our Products category under Connectors.