357-054-456-208

Heilind Number:EDA357-054-456-208
Manufacturer:EDAC
Manufacturer Number:357-054-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless integration in PCB assemblies. This essential component boasts exceptional durability and reliability, with a rugged UL 94V-0 Thermoplastic Polyester housing ensuring maximum protection. Featuring two rows of precision-engineered Copper Alloy contacts, it offers unparalleled connectivity for critical applications. With a pitch of .156 inches and row spacing of .2 inches, this connector accommodates 54 positions with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this black Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.