357-054-456-212

Heilind Number:EDA357-054-456-212
Manufacturer:EDAC
Manufacturer Number:357-054-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-456-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-054-456-212). Designed for optimal performance, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a double-row configuration and 54 positions, it provides ample connectivity for your projects. The Copper Alloy contacts ensure reliable signal transmission, while the .156" pitch and .2" row spacing offer precise alignment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation on your PCB. Trust in this high-quality connector for seamless board-to-board connections in your electronic applications.