357-054-456-258

Heilind Number:EDA357-054-456-258
Manufacturer:EDAC
Manufacturer Number:357-054-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-456-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable operation even in demanding environments. With a sleek black finish, it not only looks sleek but also offers enhanced corrosion resistance. Featuring two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for efficient signal transmission. With a total of 54 positions, this connector offers ample connectivity options. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in the quality and performance of this Card Edge Connector for all your PCB assembly needs.