357-054-456-268

Heilind Number:EDA357-054-456-268
Manufacturer:EDAC
Manufacturer Number:357-054-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-456-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. This sleek black connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing, is not only visually appealing but also built to withstand the rigors of industrial environments. With two rows of finely crafted Copper Alloy contacts, each positioned at a precise pitch of .156 inches and spaced .2 inches apart, this connector ensures reliable signal transmission across all 54 positions. Its straight mount orientation offers easy installation, while its rated amperage of 5A and wide operating temperature range of -40 to 105°C guarantee optimal performance even in demanding conditions. Trust in the 357-054-456-268 for seamless connectivity and lasting durability in your PCB designs.