357-054-456-278

Heilind Number:EDA357-054-456-278
Manufacturer:EDAC
Manufacturer Number:357-054-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-456-278

Detailed Description

Introducing our Card Edge Connector 357-054-456-278, designed for seamless and reliable PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of high-quality copper alloy contacts, it offers optimal conductivity for up to 54 positions, making it ideal for complex circuitry setups. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a variety of environments. Trust in its 5A amperage rating and superior construction to meet your connectivity needs with precision and efficiency. Explore more in our Products category under Connectors, and discover the perfect solution for your board-to-board PCB connections.