357-054-458-201

Heilind Number:EDA357-054-458-201
Manufacturer:EDAC
Manufacturer Number:357-054-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With its two rows of precisely engineered copper alloy contacts, this connector offers reliable connectivity for up to 54 positions with a pitch of .156 inches. The right-angle mount orientation allows for easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it ideal for industrial and commercial use. Trust in the quality and performance of our Card Edge Connector to enhance the efficiency and reliability of your electronic systems.