357-054-458-202

Heilind Number:EDA357-054-458-202
Manufacturer:EDAC
Manufacturer Number:357-054-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-458-202

Detailed Description

Introducing our 357-054-458-202 Card Edge Connector, designed for seamless and reliable connectivity in PCB applications. This sleek black connector boasts a high amperage rating of 5A, perfect for handling power-intensive tasks. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transmission across its 54 positions. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for robust and high-speed board-to-board connections in your electronic systems.