357-054-458-204

Heilind Number:EDA357-054-458-204
Manufacturer:EDAC
Manufacturer Number:357-054-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, an essential component for seamless PCB connectivity. Designed for optimal efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows and a total of 54 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance even in the harshest environments. Trust in the quality and functionality of our Card Edge Connector for all your PCB interconnection needs.