357-054-458-207

Heilind Number:EDA357-054-458-207
Manufacturer:EDAC
Manufacturer Number:357-054-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-458-207

Detailed Description

Introducing our 357-054-458-207 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. This sleek and durable connector, featuring a striking black color, is designed for maximum performance and reliability. With a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and durability in any operating environment. Boasting two rows and 54 positions, this connector offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure optimal signal integrity. Its right-angle mount orientation allows for space-efficient installation. Engineered to excel in harsh conditions, it has an impressive operating temperature range of -40 to 105 °C. Trust in the 357-054-458-207 for all your PCB connection needs.