357-054-458-208

Heilind Number:EDA357-054-458-208
Manufacturer:EDAC
Manufacturer Number:357-054-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-458-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connections in a variety of applications. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to your electronic devices. With two rows of precisely engineered copper alloy contacts, this connector guarantees reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing, along with 54 positions, provide ample room for seamless integration on your PCB. Thanks to its right-angle mount orientation, it offers flexibility in assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in the quality and efficiency of this essential component, which exemplifies our commitment to excellence in connectivity solutions.