357-054-458-212

Heilind Number:EDA357-054-458-212
Manufacturer:EDAC
Manufacturer Number:357-054-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-054-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-054-458-212

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only guarantees durability but also complies with stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, each capable of carrying up to 5 A of current, it ensures reliable power transmission. The precise .156-inch pitch and .2-inch row spacing accommodate 54 positions, offering ample connectivity options. Its right-angle mount orientation facilitates easy installation and space-saving on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in industries ranging from telecommunications to aerospace. Trust in the performance and reliability of our Card Edge Connector for your next project.